There are no models available for this part yet.
Overview of HSMS-2814 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2814H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814L-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814H-332KL | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
CAD Models for HSMS-2814 by Avago Technologies
Part Data Attributes for HSMS-2814 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
1.2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.41 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.001 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Pulsed Input Power-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMS-2814
This table gives cross-reference parts and alternative options found for HSMS-2814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2814 | Mixer Diode, Silicon | Hewlett Packard Co | HSMS-2814 vs HSMS-2814 |
HSMS-2814-TR1G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2814 vs HSMS-2814-TR1G |
HSMS-2814-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSMS-2814 vs HSMS-2814-TR1 |
HSMS-2814-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2814 vs HSMS-2814-BLKG |
HSMS-2814-TR2G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2814 vs HSMS-2814-TR2G |
HSMS-2814-TR1G | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2814 vs HSMS-2814-TR1G |
HSMS-2814G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2814 vs HSMS-2814G |
HSMS-2814-TR1 | Mixer Diode, Silicon, | Broadcom Limited | HSMS-2814 vs HSMS-2814-TR1 |
HSMS-2814-BLK | Mixer Diode, Silicon | Broadcom Limited | HSMS-2814 vs HSMS-2814-BLK |
HSMS-2814BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2814 vs HSMS-2814BLK |
Related Parts for HSMS-2814
-
HSMS-2814-TR1GMicrowave Mixer Diodes
-
HER108Rectifier Diodes
-
STM32L100C6U6AMicrocontrollers
-
593D106X0035D2TFixed Capacitors
-
IPP80N06S2-08Power Field-Effect Transistors
-
1SMA5929BT3GZener Diodes
-
ESQ-132-14-G-SHeaders and Edge Type Connectors
-
RC14JT33R0Fixed Resistors
-
HSMS-2702-TR1GTransient Suppressors