-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3866IUF#TRPBF | Analog Devices | C Mode Sync Cntr for Sub Milli | |
LTC3866IFE#TRPBF | Analog Devices | C Mode Sync Cntr for Sub Milli | |
LTC3866IFE#PBF | Analog Devices | C Mode Sync Cntr for Sub Milli |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMP-3866-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3866-BLKG
Avago Technologies
50V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.22 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 22 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 1 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for HSMP-3866-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3866-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3866-BLKG | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-5 | Broadcom Limited | HSMP-3866-BLKG vs HSMP-3866-BLKG |