Part Details for HSMP-3822T32G by Broadcom Limited
Overview of HSMP-3822T32G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for HSMP-3822T32G
HSMP-3822T32G CAD Models
HSMP-3822T32G Part Data Attributes
|
HSMP-3822T32G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-3822T32G
Broadcom Limited
Pin Diode, 35V V(BR), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3822T32G
This table gives cross-reference parts and alternative options found for HSMP-3822T32G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3822T32G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3822-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3822T32G vs HSMP-3822-BLK |
HSMP-3822T32G | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3822T32G vs HSMP-3822T32G |
HSMP-3822-TR1G | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3822T32G vs HSMP-3822-TR1G |
HSMP-3822T31G | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3822T32G vs HSMP-3822T31G |
HSMP-3822T30G | Pin Diode, 35V V(BR), Silicon, | Broadcom Limited | HSMP-3822T32G vs HSMP-3822T30G |
HSMP-3822-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3822T32G vs HSMP-3822-BLK |
HSMP-3822-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3822T32G vs HSMP-3822-BLK |
HSMP-3822T31 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3822T32G vs HSMP-3822T31 |
HSMP-3822T30 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3822T32G vs HSMP-3822T30 |
HSMP-3822-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3822T32G vs HSMP-3822-TR2 |