Part Details for HSMP-3822 by Avago Technologies
Overview of HSMP-3822 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
SD43-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for HSMP-3822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2482 |
|
RFQ |
Part Details for HSMP-3822
HSMP-3822 CAD Models
HSMP-3822 Part Data Attributes
|
HSMP-3822
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3822
Avago Technologies
PIN DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMP-3822
This table gives cross-reference parts and alternative options found for HSMP-3822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3822-TR1G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Broadcom Limited | HSMP-3822 vs HSMP-3822-TR1G |
HSMP-3822T31 | Pin Diode, 35V V(BR), Silicon, | Broadcom Limited | HSMP-3822 vs HSMP-3822T31 |
HSMP-3822T30 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3822 vs HSMP-3822T30 |
HSMP-3822T31G | Pin Diode, 35V V(BR), Silicon, | Broadcom Limited | HSMP-3822 vs HSMP-3822T31G |
HSMP-3822T32G | Pin Diode, 35V V(BR), Silicon, | Broadcom Limited | HSMP-3822 vs HSMP-3822T32G |
HSMP-3822-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3822 vs HSMP-3822-BLK |
HSMP-3822-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3822 vs HSMP-3822-TR2 |
HSMP-3822-BLKG | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3822 vs HSMP-3822-BLKG |
HSMP-3822-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3822 vs HSMP-3822-TR2 |
HSMP-3822-TR2 | SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-3822 vs HSMP-3822-TR2 |