HSMP-3805#L31
Description: SILICON, PIN DIODE

Overview of HSMP-3805#L31 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
380-5181-200 Amphenol Communications Solutions Receptacle,INFINX,6 Pair 10 Position 7MM, 100MΩ, no lossy, RW Only
380-5342-20W Amphenol Communications Solutions Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy
380-5491-200 Amphenol Communications Solutions Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy

CAD Models for HSMP-3805#L31 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3805#L31 by Avago Technologies

HSMP-3805#L31
Avago Technologies
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G4
Minority Carrier Lifetime-Nom
1.8 µs
Number of Elements
2
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HSMP-3805#L31
    Avago Technologies
    SILICON, PIN DIODE
    VS

Alternate Parts for HSMP-3805#L31

This table gives cross-reference parts and alternative options found for HSMP-3805#L31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3805#L31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3805#L31 Pin Diode, Silicon Broadcom Limited HSMP-3805#L31 vs HSMP-3805#L31
HSMP-3805#L31 Pin Diode, Silicon Hewlett Packard Co HSMP-3805#L31 vs HSMP-3805#L31
Part Number Description Manufacturer Compare
HSMP-3805#L31 Pin Diode, Silicon Broadcom Limited HSMP-3805#L31 vs HSMP-3805#L31
HSMP-3805#L31G Pin Diode, Silicon, Agilent Technologies Inc HSMP-3805#L31 vs HSMP-3805#L31G
HSMP-3805#L31 Pin Diode, Silicon Hewlett Packard Co HSMP-3805#L31 vs HSMP-3805#L31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3805#L31 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3805#L31 by Avago Technologies

  • Please alert me when HSMP-3805#L31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3805#L31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3805#L31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3805#L31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3805#L31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3805#L31 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: