Part Details for HSMP-3805#L31 by Broadcom Limited
Overview of HSMP-3805#L31 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5181-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 7MM, 100MΩ, no lossy, RW Only | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy | |
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy |
Part Details for HSMP-3805#L31
HSMP-3805#L31 CAD Models
HSMP-3805#L31 Part Data Attributes
|
HSMP-3805#L31
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-3805#L31
Broadcom Limited
Pin Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Minority Carrier Lifetime-Nom | 1.8 µs | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMP-3805#L31
This table gives cross-reference parts and alternative options found for HSMP-3805#L31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3805#L31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3805#L31 | Pin Diode, Silicon | Hewlett Packard Co | HSMP-3805#L31 vs HSMP-3805#L31 |
HSMP-3805#L31 | SILICON, PIN DIODE | Avago Technologies | HSMP-3805#L31 vs HSMP-3805#L31 |