Part Details for HSMG-C260 by Broadcom Limited
Overview of HSMG-C260 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC260ALC3B | Analog Devices | Eval Board | |
HMC260ALC3BTR-R5 | Analog Devices | Mixer | |
LTC2600IGN#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead |
Part Details for HSMG-C260
HSMG-C260 CAD Models
HSMG-C260 Part Data Attributes
|
HSMG-C260
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMG-C260
Broadcom Limited
Single Color LED, Green, Diffused, 1.25mm, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.7 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMG-C260
This table gives cross-reference parts and alternative options found for HSMG-C260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C265 | SINGLE COLOR LED, GREEN, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-2 | Avago Technologies | HSMG-C260 vs HSMG-C265 |
HSMG-C265 | Single Color LED, Green, Nondiffused, 1.25mm, SMT, 2 PIN | Agilent Technologies Inc | HSMG-C260 vs HSMG-C265 |
HSMG-C260 | Single Color LED, Green, Diffused, 1.25mm, SMT, 2 PIN | Agilent Technologies Inc | HSMG-C260 vs HSMG-C260 |
HSMG-C265 | Single Color LED, Green, Untinted Nondiffused, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-2 | Broadcom Limited | HSMG-C260 vs HSMG-C265 |