HSMG-C260
vs
HSMG-C265
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SMT, 2 PIN
|
SMT, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
NONDIFFUSED
|
Luminous Intensity-Nom |
15.0 mcd
|
15.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.1 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
570 nm
|
570 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.25 mm
|
1.25 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.7 mm
|
2.9 mm
|
Viewing Angle |
170 deg
|
170 deg
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
Luminous Intensity-Min |
|
0.0045 cd
|
Reverse Voltage-Max |
|
5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|