Part Details for HSHM-S055CL4-5AP1-TG30L by 3M Interconnect
Overview of HSHM-S055CL4-5AP1-TG30L by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSHM-S055CL4-5AP1-TG30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-S055CL45AP1TG30L
|
Mouser Electronics | Hard Metric Connectors HARD METRIC BCKPLANE CONN - STD | 0 |
|
$44.4000 | Order Now |
Part Details for HSHM-S055CL4-5AP1-TG30L
HSHM-S055CL4-5AP1-TG30L CAD Models
HSHM-S055CL4-5AP1-TG30L Part Data Attributes
|
HSHM-S055CL4-5AP1-TG30L
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HSHM-S055CL4-5AP1-TG30L
3M Interconnect
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, METPAK | |
Body Breadth | 0.449 inch | |
Body Depth | 0.803 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | .9906 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HSHM-S055CL4-5AP1-TG30L
This table gives cross-reference parts and alternative options found for HSHM-S055CL4-5AP1-TG30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSHM-S055CL4-5AP1-TG30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSHM-S055CL4-5AP1-TR40B | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, | 3M Interconnect | HSHM-S055CL4-5AP1-TG30L vs HSHM-S055CL4-5AP1-TR40B |
HSHM-S055CL7-5AP1-TR40B | 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | HSHM-S055CL4-5AP1-TG30L vs HSHM-S055CL7-5AP1-TR40B |
CP2-SC055-1-TG30 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Socket, | 3M Interconnect | HSHM-S055CL4-5AP1-TG30L vs CP2-SC055-1-TG30 |
HM-S055CL1-5AP1-TR40B | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, | 3M Interconnect | HSHM-S055CL4-5AP1-TG30L vs HM-S055CL1-5AP1-TR40B |
CP2-SC055-1-TG30 | 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | HSHM-S055CL4-5AP1-TG30L vs CP2-SC055-1-TG30 |
FCN-086J055-G/101-BCR | CONNECTOR, 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | FUJITSU Component Ltd | HSHM-S055CL4-5AP1-TG30L vs FCN-086J055-G/101-BCR |
HSHM-S055CL4-5AP1-TR40B | 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | HSHM-S055CL4-5AP1-TG30L vs HSHM-S055CL4-5AP1-TR40B |
HSHM-S055CL1-5AP1-TR40B | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket | 3M Interconnect | HSHM-S055CL4-5AP1-TG30L vs HSHM-S055CL1-5AP1-TR40B |
HM-S055CL1-5AP1-TR40B | 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | HSHM-S055CL4-5AP1-TG30L vs HM-S055CL1-5AP1-TR40B |
HSHM-S055CL1-5AP1-TR40B | 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | HSHM-S055CL4-5AP1-TG30L vs HSHM-S055CL1-5AP1-TR40B |