Converters
HSD1114-129H
Natel Engineering Company
Description: Synchro or Resolver to Digital Converter, Hybrid, MDIP32, 1.140 X 1.740 INCH, 0.280 INCH HEIGHT, TRIPLE WIDTH, DIP-32

Overview of HSD1114-129H by Natel Engineering Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2129H-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 40V 30A 7.5Mohm Lfpak
F1129HBNELI Renesas Electronics Corporation Single-ended Input, Differential Output High Gain RF Amplifier
F1129HBNELI8 Renesas Electronics Corporation Single-ended Input, Differential Output High Gain RF Amplifier

CAD Models for HSD1114-129H by Natel Engineering Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSD1114-129H by Natel Engineering Company

HSD1114-129H
Natel Engineering Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POWERCUBE
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
2.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDIP-P32
Length
44.2 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
7.1 mm
Settling Time-Max
150 µs
Signal/Output Frequency
2860 Hz
Supply Current-Max
30 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
11 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
12 rps
Width
22.86 mm
Want to compare parts?
  1. HSD1114-129H
    Natel Engineering Company
    Synchro or Resolver to Digital Converter, Hybrid, MDIP32, 1.140 X 1.740 INCH, 0.280 INCH HEIGHT, TRIPLE WIDTH, DIP-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSD1114-129H by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSD1114-129H by Natel Engineering Company

Select Manufacturer
Which Manufacturer of HSD1114-129H would you like to use for your alert(s)?
  • Please alert me when HSD1114-129H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSD1114-129H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSD1114-129H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSD1114-129H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSD1114-129H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSD1114-129H by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: