Part Details for HSD-5B by TE Connectivity
Overview of HSD-5B by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for HSD-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3265
|
Newark | Hsd-5B = Hsd Relay |Cii Te Connectivity HSD-5B RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1800 / $96.7400 | Buy Now |
DISTI #
HSD-5B-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 41 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1727 | Buy Now |
DISTI #
2-1617108-8
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole - Bulk (Alt: 2-1617108-8) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$71.7912 / $86.3928 | Buy Now |
DISTI #
655-HSD-5B
|
Mouser Electronics | Industrial Relays HSD RELAY RoHS: Not Compliant | 30 |
|
$90.9900 / $110.5900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay | 0 |
|
$74.9100 / $147.4000 | Buy Now |
DISTI #
000000000003353445
|
Sager | Industrial Relays HSD RELAY Min Qty: 1 | 0 |
|
$81.1200 / $93.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay | 0 |
|
$74.9100 / $147.4000 | Buy Now |
Part Details for HSD-5B
HSD-5B CAD Models
HSD-5B Part Data Attributes
|
HSD-5B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSD-5B
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HSD-5B
This table gives cross-reference parts and alternative options found for HSD-5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSD-5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617150-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | HSD-5B vs 1-1617150-6 |
JMSCD-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs JMSCD-5XP |
JMSCD-5XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs JMSCD-5XL |
1617132-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs 1617132-8 |
1617130-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs 1617130-8 |
JMSCT-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs JMSCT-5XLS |
4-1617352-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | HSD-5B vs 4-1617352-6 |
PRMGSC-5XW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs PRMGSC-5XW |
1617157-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs 1617157-5 |
JMSC-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HSD-5B vs JMSC-5XLS |