Part Details for JMSCD-5XL by TE Connectivity
Overview of JMSCD-5XL by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSCD-5XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9447
|
Newark | Jmscd-5Xl=M39016/16-033L |Cii Te Connectivity JMSCD-5XL RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6500 / $82.5100 | Buy Now |
DISTI #
JMSCD-5XL-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 32 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8544 | Buy Now |
DISTI #
6-1617351-7
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 1A 5VDC 100Ohm PC Board - Bulk (Alt: 6-1617351-7) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$61.2302 / $73.6838 | Buy Now |
DISTI #
655-JMSCD-5XL
|
Mouser Electronics | Industrial Relays M39016/16-033L | 0 |
|
$83.8500 | Order Now |
|
Onlinecomponents.com | TO-5 DPDT Established Reliability Relay |
14 On Order |
|
$62.5400 / $135.0100 | Buy Now |
|
Master Electronics | TO-5 DPDT Established Reliability Relay |
14 On Order |
|
$62.5400 / $135.0100 | Buy Now |
Part Details for JMSCD-5XL
JMSCD-5XL CAD Models
JMSCD-5XL Part Data Attributes
|
JMSCD-5XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCD-5XL
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMSCD-5XL
This table gives cross-reference parts and alternative options found for JMSCD-5XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSCD-5XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617150-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMSCD-5XL vs 1-1617150-6 |
JMSCD-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs JMSCD-5XP |
1617132-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs 1617132-8 |
1617130-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs 1617130-8 |
JMSCT-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs JMSCT-5XLS |
HSD-5B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs HSD-5B |
4-1617352-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMSCD-5XL vs 4-1617352-6 |
PRMGSC-5XW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs PRMGSC-5XW |
1617157-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs 1617157-5 |
JMSC-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-5XL vs JMSC-5XLS |