Part Details for HSC-04 by Same Sky
Overview of HSC-04 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
HSCHD02AV0001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Black housing |
Price & Stock for HSC-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSC-04-ND
|
DigiKey | HEAT SINK CLIP FOR HSE-B20X AND Min Qty: 1 Lead time: 16 Weeks Container: Bag |
370 In Stock |
|
$0.2496 / $0.3900 | Buy Now |
DISTI #
490-HSC-04
|
Mouser Electronics | Heat Sinks Heat sink clip for HSE-B20X and HSE-B20X-01 series | 743 |
|
$0.2150 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | 4.0 x 37.1 x 7.2 mm, SUS 301, Heat Sink Clip RoHS: Compliant | 0 |
|
$0.2074 / $0.3269 | Buy Now |
DISTI #
48098094
|
Verical | Thrml Mgmt Access Heat Sink Clip Stainless Steel 301 Box RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2038 | Americas - 537 |
|
$0.0343 / $0.0358 | Buy Now |
DISTI #
HSC-04
|
TME | Heatsink: extruded, natural, L: 37.1mm, W: 4mm, H: 7.2mm, raw, clip-on Min Qty: 1000 | 0 |
|
$0.2790 | RFQ |
Part Details for HSC-04
HSC-04 CAD Models
HSC-04 Part Data Attributes
|
HSC-04
Same Sky
Buy Now
|
Compare Parts:
HSC-04
Same Sky
4.0 x 37.1 x 7.2 mm, SUS 301, Heat Sink Clip
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown |