Part Details for HS9S-117RH/PROTO by Intersil Corporation
Overview of HS9S-117RH/PROTO by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9S-117RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Adjustable Positive Voltage Regulator | |
HS9S-117RH-Q | Renesas Electronics Corporation | Radiation Hardened Adjustable Positive Voltage Regulator | |
HS9S-117RH-8 | Renesas Electronics Corporation | Radiation Hardened Adjustable Positive Voltage Regulator |
Price & Stock for HS9S-117RH/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, MSFM3 | 4 |
|
$624.0000 / $682.5000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, MSFM3 | 1 |
|
$824.0169 / $848.2527 | Buy Now |
Part Details for HS9S-117RH/PROTO
HS9S-117RH/PROTO CAD Models
HS9S-117RH/PROTO Part Data Attributes
|
HS9S-117RH/PROTO
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9S-117RH/PROTO
Intersil Corporation
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for HS9S-117RH/PROTO
This table gives cross-reference parts and alternative options found for HS9S-117RH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9S-117RH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9S-117RH-8 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257AA, 3 PIN | Intersil Corporation | HS9S-117RH/PROTO vs HS9S-117RH-8 |
5962F9954701VXC | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257AA, 3 PIN | Intersil Corporation | HS9S-117RH/PROTO vs 5962F9954701VXC |
5962F9954701QXX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | Intersil Corporation | HS9S-117RH/PROTO vs 5962F9954701QXX |
5962F9954701VXX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | Intersil Corporation | HS9S-117RH/PROTO vs 5962F9954701VXX |