HS9S-117RH/PROTO vs 5962F9954701VXC feature comparison

HS9S-117RH/PROTO Intersil Corporation

Buy Now Datasheet

5962F9954701VXC Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code TO-257AA TO-257AA
Package Description TO-257, TO-257, SIP3,.1ISO-TB
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code USML XV(E) EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-P3
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 175 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish GOLD Gold (Au)
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Base Number Matches 1 1
Adjustability ADJUSTABLE
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Output Current1-Max 1.25 A
Package Equivalence Code SIP3,.1ISO-TB
Screening Level MIL-PRF-38535 Class V
Technology BIPOLAR

Compare HS9S-117RH/PROTO with alternatives

Compare 5962F9954701VXC with alternatives