Datasheets
HS91-97701 by:

DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S)

Part Details for HS91-97701 by TT electronics / BI Technologies

Overview of HS91-97701 by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HS9-1840BRH-Q Renesas Electronics Corporation Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection
HS9-1840ARH/PROTO Renesas Electronics Corporation Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection
HS9-1840ARH-Q Renesas Electronics Corporation Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection

Part Details for HS91-97701

HS91-97701 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS91-97701 Part Data Attributes

HS91-97701 TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
HS91-97701 TT electronics / BI Technologies DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S)
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Reach Compliance Code compliant
ECCN Code EAR99
Application LAN; 10/100 BASE-T
Height 7 mm
Isolation Voltage 1500 V
Length 25.4 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Primary Inductance 350 µH
Surface Mount YES
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:1CT
Width 12.7 mm

Alternate Parts for HS91-97701

This table gives cross-reference parts and alternative options found for HS91-97701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS91-97701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HS91-97701 Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, TT Electronics Resistors HS91-97701 vs HS91-97701
HS91-97701TR Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT TT Electronics Resistors HS91-97701 vs HS91-97701TR
HS91-97701LF DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT TT electronics / BI Technologies HS91-97701 vs HS91-97701LF
HS91-97701LFTR Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT TT Electronics Resistors HS91-97701 vs HS91-97701LFTR
Part Number Description Manufacturer Compare
PE-68517LNLT Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT Pulse Electronics Corporation HS91-97701 vs PE-68517LNLT
PE-68517 Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1; 1CT:1CT Pulse Electronics Corporation HS91-97701 vs PE-68517

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS91-97701 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS91-97701 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of HS91-97701 would you like to use for your alert(s)?
  • Please alert me when HS91-97701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS91-97701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS91-97701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS91-97701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS91-97701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS91-97701 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: