There are no models available for this part yet.
Overview of HS9-303ARH-Q by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-303ARH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch, DIE, / | |
HS9-303ARH-Q | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch | |
HS1-303ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch |
CAD Models for HS9-303ARH-Q by Intersil Corporation
Part Data Attributes for HS9-303ARH-Q by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDFP-F14
|
JESD-609 Code
|
e4
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
On-state Resistance-Max (Ron)
|
75 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Seated Height-Max
|
2.92 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-on Time-Max
|
500 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.285 mm
|
Alternate Parts for HS9-303ARH-Q
This table gives cross-reference parts and alternative options found for HS9-303ARH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-303ARH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9581304VXX | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDFP14, FP-14 | Intersil Corporation | HS9-303ARH-Q vs 5962F9581304VXX |
5962F9581304VXC | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDFP14, FP-14 | Intersil Corporation | HS9-303ARH-Q vs 5962F9581304VXC |