Signal Circuits
5962R9581304TXX
Description: DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP14, CERAMIC, DFP-14

Overview of 5962R9581304TXX by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962R9581304TXX by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9581304TXX by Intersil Corporation

5962R9581304TXX
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
R-CDFP-F14
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
14
Off-state Isolation-Nom
40 dB
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class T
Seated Height-Max
2.92 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
450 ns
Switch-on Time-Max
500 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.285 mm
Want to compare parts?
  1. 5962R9581304TXX
    Intersil Corporation
    DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for 5962R9581304TXX

This table gives cross-reference parts and alternative options found for 5962R9581304TXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581304TXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9581304TXC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP14, CERAMIC, DFP-14 Intersil Corporation 5962R9581304TXX vs 5962R9581304TXC
5962R9581304TXC SPDT, 2 Func, 1 Channel, CMOS, CDFP14 Renesas Electronics Corporation 5962R9581304TXX vs 5962R9581304TXC
Part Number Description Manufacturer Compare
5962R9581304TXC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP14, CERAMIC, DFP-14 Intersil Corporation 5962R9581304TXX vs 5962R9581304TXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9581304TXX by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9581304TXX by Intersil Corporation

  • Please alert me when 5962R9581304TXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9581304TXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9581304TXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9581304TXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9581304TXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9581304TXX by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: