Part Details for HS9-26C31RH-8 by Renesas Electronics Corporation
Overview of HS9-26C31RH-8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9-26C31RH-8
HS9-26C31RH-8 CAD Models
HS9-26C31RH-8 Part Data Attributes
|
HS9-26C31RH-8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-26C31RH-8
Renesas Electronics Corporation
Radiation Hardened Quad Differential Line Driver, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Manufacturer Package Code | K16.A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for HS9-26C31RH-8
This table gives cross-reference parts and alternative options found for HS9-26C31RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-26C31RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9583301QFX | QUAD LINE DRIVER, CDFP16, MO-092AC, CERAMIC, DFP-16 | Texas Instruments | HS9-26C31RH-8 vs 5962-9583301QFX |
5962-9163901MFA | Quadruple Differential Line Driver 16-CFP -55 to 125 | Texas Instruments | HS9-26C31RH-8 vs 5962-9163901MFA |
5962R9666301TXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-26C31RH-8 vs 5962R9666301TXX |
5962-9163901QFA | Quadruple Differential Line Driver 16-CFP -55 to 125 | Texas Instruments | HS9-26C31RH-8 vs 5962-9163901QFA |
DS90C031W-QMLV | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | HS9-26C31RH-8 vs DS90C031W-QMLV |
DS90C031W-QML | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | HS9-26C31RH-8 vs DS90C031W-QML |
DS26C31MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | HS9-26C31RH-8 vs DS26C31MW/883 |
5962-9583301QFA | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | HS9-26C31RH-8 vs 5962-9583301QFA |
5962F9666301VXX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | HS9-26C31RH-8 vs 5962F9666301VXX |
5962F9666301QXX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | HS9-26C31RH-8 vs 5962F9666301QXX |