Part Details for HS54097-T by Foxconn
Overview of HS54097-T by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HS54097-T
HS54097-T CAD Models
HS54097-T Part Data Attributes
|
HS54097-T
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS54097-T
Foxconn
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HS54097-T
This table gives cross-reference parts and alternative options found for HS54097-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS54097-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5421842P | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Harwin | HS54097-T vs M80-5421842P |
221R18F30 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | HS54097-T vs 221R18F30 |
814H-71-209-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | HS54097-T vs 814H-71-209-01 |
CN-CX005A8A18 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Thomas & Betts | HS54097-T vs CN-CX005A8A18 |
87332-18201 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | HS54097-T vs 87332-18201 |
89116-001 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | HS54097-T vs 89116-001 |
M22-078050S0946 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | HS54097-T vs M22-078050S0946 |
HS54091-R | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Foxconn | HS54097-T vs HS54091-R |