Part Details for CN-CX005A8A18 by Thomas & Betts
Overview of CN-CX005A8A18 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN-CX005A8A18
CN-CX005A8A18 CAD Models
CN-CX005A8A18 Part Data Attributes
|
CN-CX005A8A18
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CN-CX005A8A18
Thomas & Betts
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
Alternate Parts for CN-CX005A8A18
This table gives cross-reference parts and alternative options found for CN-CX005A8A18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN-CX005A8A18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS54097-T | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Foxconn | CN-CX005A8A18 vs HS54097-T |
M80-5421842P | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Harwin | CN-CX005A8A18 vs M80-5421842P |
221R18F30 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | CN-CX005A8A18 vs 221R18F30 |
814H-71-209-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | CN-CX005A8A18 vs 814H-71-209-01 |
87332-18201 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | CN-CX005A8A18 vs 87332-18201 |
89116-001 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | CN-CX005A8A18 vs 89116-001 |
M22-078050S0946 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | CN-CX005A8A18 vs M22-078050S0946 |
HS54091-R | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Foxconn | CN-CX005A8A18 vs HS54091-R |