Part Details for HS1MF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of HS1MF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1MF3
HS1MF3 CAD Models
HS1MF3 Part Data Attributes:
|
HS1MF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS1MF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1MF3
This table gives cross-reference parts and alternative options found for HS1MF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF1MWHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | HS1MF3 vs FUF1MWHE3TRTB |
FM4007L-HF-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | HS1MF3 vs FM4007L-HF-W |
SM4007M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | HS1MF3 vs SM4007M |
FM4007MH1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | HS1MF3 vs FM4007MH1 |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | HS1MF3 vs RGP10M |
SA7-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | HS1MF3 vs SA7-W |
SMF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | HS1MF3 vs SMF107M-C |
F1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1MF3 vs F1MFSF4 |
S1M-LFR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | HS1MF3 vs S1M-LFR |
RS1MT&R | Rectifier Diode, | Continental Device India Ltd | HS1MF3 vs RS1MT&R |