Part Details for ES1FLHRHG by Taiwan Semiconductor
Overview of ES1FLHRHG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1FLHRHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1FLHRHG-ND
|
DigiKey | DIODE GEN PURP 300V 1A SUB SMA Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for ES1FLHRHG
ES1FLHRHG CAD Models
ES1FLHRHG Part Data Attributes
|
ES1FLHRHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1FLHRHG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1FLHRHG
This table gives cross-reference parts and alternative options found for ES1FLHRHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1FLHRHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1FLRV | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FLHRHG vs HS1FLRV |
ES1FLHR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FLHRHG vs ES1FLHR2G |
U1FF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1FLHRHG vs U1FF3 |
ES1FLHRUG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FLHRHG vs ES1FLHRUG |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1FLHRHG vs ES1E |
SFM15M | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Frontier Electronics Co Ltd | ES1FLHRHG vs SFM15M |
SF15 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), | JGD Semiconductors Co Ltd | ES1FLHRHG vs SF15 |
ER1E | Rectifier Diode, 1 Element, 1A, 300V V(RRM), | Galaxy Microelectronics | ES1FLHRHG vs ER1E |
ES1EWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1FLHRHG vs ES1EWF-HF |
ES1EF_R1_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1FLHRHG vs ES1EF_R1_00001 |