Part Details for HS0705V-P4PR by Foxconn
Overview of HS0705V-P4PR by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS0705V-P4PR
HS0705V-P4PR CAD Models
HS0705V-P4PR Part Data Attributes
|
HS0705V-P4PR
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS0705V-P4PR
Foxconn
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HS0705V-P4PR
This table gives cross-reference parts and alternative options found for HS0705V-P4PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS0705V-P4PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL9905E-P9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS0705V-P4PR vs HL9905E-P9 |
HL5605V-P9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS0705V-P4PR vs HL5605V-P9 |
HL2105V-KP1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS0705V-P4PR vs HL2105V-KP1 |
HS0705V-P4R | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HS0705V-P4PR vs HS0705V-P4R |
HD57050-B2C2-EF | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS0705V-P4PR vs HD57050-B2C2-EF |
SRD-209-B2 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | HS0705V-P4PR vs SRD-209-B2 |
HD58100-A1C1-EF | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS0705V-P4PR vs HD58100-A1C1-EF |
HS07057-P4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | HS0705V-P4PR vs HS07057-P4 |
HS07051-P4P | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | HS0705V-P4PR vs HS07051-P4P |
HL20051-D1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Foxconn | HS0705V-P4PR vs HL20051-D1 |