Part Details for HRW0202ATR by Renesas Electronics Corporation
Overview of HRW0202ATR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRW0202ATR
HRW0202ATR CAD Models
HRW0202ATR Part Data Attributes:
|
HRW0202ATR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRW0202ATR
Renesas Electronics Corporation
0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HRW0202ATR
This table gives cross-reference parts and alternative options found for HRW0202ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRW0202ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB02W03C | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HRW0202ATR vs SB02W03C |
HRW0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | HRW0202ATR vs HRW0202ATL |
HRW0202ATL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0202ATR vs HRW0202ATL |
HRW0202BTL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0202ATR vs HRW0202BTL |
SB02W03C-TB | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | SANYO Semiconductor Co Ltd | HRW0202ATR vs SB02W03C-TB |
HRW0202BTL-E | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0202ATR vs HRW0202BTL-E |
HRW0202BTR-E | 0.1A, 20V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0202ATR vs HRW0202BTR-E |
HRW0202BTR | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0202ATR vs HRW0202BTR |
HRC0202ATL | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0202ATR vs HRC0202ATL |
RB415D | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SMD3, 3 PIN | ROHM Semiconductor | HRW0202ATR vs RB415D |