Part Details for HRS215BX336K3D15 by Presidio Components Inc
Overview of HRS215BX336K3D15 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS215BX336K3D15
HRS215BX336K3D15 CAD Models
HRS215BX336K3D15 Part Data Attributes
|
HRS215BX336K3D15
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HRS215BX336K3D15
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for HRS215BX336K3D15
This table gives cross-reference parts and alternative options found for HRS215BX336K3D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS215BX336K3D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101P31B336KL4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | HRS215BX336K3D15 vs 101P31B336KL4 |
101E29BKL4 | CAPACITOR, CERAMIC, 100V, BX, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | HRS215BX336K3D15 vs 101E29BKL4 |
HRS215BX336K3B15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP | Presidio Components Inc | HRS215BX336K3D15 vs HRS215BX336K3B15 |
101E58B336KL4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | HRS215BX336K3D15 vs 101E58B336KL4 |
SMP3X330KBLMB00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP | Spectrum Control | HRS215BX336K3D15 vs SMP3X330KBLMB00 |
PH92BX336K3G14 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount | Presidio Components Inc | HRS215BX336K3D15 vs PH92BX336K3G14 |
101E58B336KL3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | HRS215BX336K3D15 vs 101E58B336KL3 |
SMP5X330KBLMT00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP | Spectrum Control | HRS215BX336K3D15 vs SMP5X330KBLMT00 |
101E29B336KL4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | HRS215BX336K3D15 vs 101E29B336KL4 |
101P22B336KL3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | HRS215BX336K3D15 vs 101P22B336KL3 |