Part Details for HRM-100-1S(40) by Hirose Electric Co Ltd
Overview of HRM-100-1S(40) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-100-1S(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5980
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-100-1S(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2000 / $52.4000 | Buy Now |
DISTI #
HRM-100-1S(40)-ND
|
DigiKey | CONN SMA FOR SEMI-RIGID CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7960 | Buy Now |
DISTI #
HRM-100-1S(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-100-1S(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-100-1S40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$35.3900 / $43.1400 | Order Now |
DISTI #
60297778
|
Verical | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2101 | Americas - 20 |
|
$19.6390 / $21.5668 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 17 |
|
$28.1808 / $31.3120 | Buy Now | |
|
Quest Components | 8 |
|
$53.7928 / $56.6240 | Buy Now | |
DISTI #
HRM-100-1S(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-100-1S(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 20 |
|
$15.6560 / $21.1080 | Buy Now |
Part Details for HRM-100-1S(40)
HRM-100-1S(40) CAD Models
HRM-100-1S(40) Part Data Attributes:
|
HRM-100-1S(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-100-1S(40)
Hirose Electric Co Ltd
RF SMA Connector, 1 Contact(s), Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |
Alternate Parts for HRM-100-1S(40)
This table gives cross-reference parts and alternative options found for HRM-100-1S(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM-100-1S(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM-100-1(40) | RF SMA Connector, 1 Contact(s), Locking, Plug | Hirose Electric Co Ltd | HRM-100-1S(40) vs HRM-100-1(40) |