Part Details for HRM-100-1(40) by Hirose Electric Co Ltd
Overview of HRM-100-1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-100-1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5979
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-100-1(40) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
HRM-100-1(40)-ND
|
DigiKey | CONN SMA FOR SEMI-RIGID CBL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$16.5260 | Buy Now |
DISTI #
HRM-100-1(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-100-1(40)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-100-140
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 4 |
|
$17.5700 / $19.7663 | Buy Now | |
|
Quest Components | 16 |
|
$25.1195 / $26.4416 | Buy Now | |
DISTI #
000000000005533632
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$17.4600 / $26.0300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 5 |
|
$8.7850 / $12.8500 | Buy Now |
Part Details for HRM-100-1(40)
HRM-100-1(40) CAD Models
HRM-100-1(40) Part Data Attributes:
|
HRM-100-1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-100-1(40)
Hirose Electric Co Ltd
RF SMA Connector, 1 Contact(s), Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR |