Part Details for DTS24W21-16SC by TE Connectivity
Overview of DTS24W21-16SC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24W21-16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24W21-16SC
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: DTS24W21-16SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DTS24W21-16SC
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: DTS24W21-16SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DTS24W21-16SC
DTS24W21-16SC CAD Models
DTS24W21-16SC Part Data Attributes
|
DTS24W21-16SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W21-16SC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for DTS24W21-16SC
This table gives cross-reference parts and alternative options found for DTS24W21-16SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W21-16SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS21-16JC | MIL Series Connector | Amphenol Corporation | DTS24W21-16SC vs TVS07RS21-16JC |
CTVS07RF-21-16SC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W21-16SC vs CTVS07RF-21-16SC |
D38999/24CG16SC | MIL Series Connector | Amphenol Corporation | DTS24W21-16SC vs D38999/24CG16SC |
D38999/24S-G-16SC | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W21-16SC vs D38999/24S-G-16SC |
D38999/24GG16SC | MIL Series Connector | TE Connectivity | DTS24W21-16SC vs D38999/24GG16SC |
D38999/24TG16SY | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W21-16SC vs D38999/24TG16SY |
D38999/24WG16SC | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DTS24W21-16SC vs D38999/24WG16SC |
D38999/24MG16SC | CONNECTOR, 16 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | DTS24W21-16SC vs D38999/24MG16SC |
D38999/24YG16JC | MIL Series Connector | Amphenol Corporation | DTS24W21-16SC vs D38999/24YG16JC |
DTS24Y21-16SC | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24W21-16SC vs DTS24Y21-16SC |