Part Details for HRC94MC35PA by Smiths Group
Overview of HRC94MC35PA by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC94MC35PA
HRC94MC35PA CAD Models
HRC94MC35PA Part Data Attributes
|
HRC94MC35PA
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
HRC94MC35PA
Smiths Group
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for HRC94MC35PA
This table gives cross-reference parts and alternative options found for HRC94MC35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC94MC35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | HRC94MC35PA vs D38999/24W13-35PA |
MT934T13K35PA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | HRC94MC35PA vs MT934T13K35PA |
D38999/24FC35HA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94MC35PA vs D38999/24FC35HA |
D38999/24FC35HA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | HRC94MC35PA vs D38999/24FC35HA |
TV07DT-13-35PA | MIL Series Connector, | Amphenol Corporation | HRC94MC35PA vs TV07DT-13-35PA |
D38999/24FC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | HRC94MC35PA vs D38999/24FC35PA |
D38999/24NC35PA | MIL Series Connector | Amphenol Corporation | HRC94MC35PA vs D38999/24NC35PA |
D38999/24FC35HA | MIL Series Connector | TE Connectivity | HRC94MC35PA vs D38999/24FC35HA |
DTS24K13-35PA | MIL Series Connector | TE Connectivity | HRC94MC35PA vs DTS24K13-35PA |
D38999/24GC35HA | MIL Series Connector | TE Connectivity | HRC94MC35PA vs D38999/24GC35HA |