Part Details for TVS07RK13-35HA by Amphenol Corporation
Overview of TVS07RK13-35HA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK13-35HA
TVS07RK13-35HA CAD Models
TVS07RK13-35HA Part Data Attributes
|
TVS07RK13-35HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK13-35HA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for TVS07RK13-35HA
This table gives cross-reference parts and alternative options found for TVS07RK13-35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK13-35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-13-35HA | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK13-35HA vs CTV07RW-13-35HA |
TVS07RS13-35HA | MIL Series Connector | Amphenol Corporation | TVS07RK13-35HA vs TVS07RS13-35HA |
MT934T13S35PA | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RK13-35HA vs MT934T13S35PA |
TVS07RF-13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK13-35HA vs TVS07RF-13-35PA |
CTV07RW-13-35PA | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK13-35HA vs CTV07RW-13-35PA |
MT934T13K35PA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RK13-35HA vs MT934T13K35PA |
KJA7Y13N35PA | MIL Series Connector, 22 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | TVS07RK13-35HA vs KJA7Y13N35PA |
D38999/24S-C-35HA | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK13-35HA vs D38999/24S-C-35HA |
CTVS07RF13-35HA | MIL Series Connector | Amphenol Corporation | TVS07RK13-35HA vs CTVS07RF13-35HA |
TV07RW-13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK13-35HA vs TV07RW-13-35PA |