HR31-5.08R-5PD(71)
Hirose Electric Co Ltd
Description: Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle

Overview of HR31-5.08R-5PD(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HR31-5.08R-5PD(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR31-5.08R-5PD(71) by Hirose Electric Co Ltd

HR31-5.08R-5PD(71)
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. HR31-5.08R-5PD(71)
    Hirose Electric Co Ltd
    Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
    VS

Alternate Parts for HR31-5.08R-5PD(71)

This table gives cross-reference parts and alternative options found for HR31-5.08R-5PD(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR31-5.08R-5PD(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-178315-2 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle TE Connectivity HR31-5.08R-5PD(71) vs 1-178315-2
214919 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT ERNI HR31-5.08R-5PD(71) vs 214919
HR31-5.08RA-5PDL(75) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd HR31-5.08R-5PD(71) vs HR31-5.08RA-5PDL(75)
IPL1-105-02-S-S Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Samtec Inc HR31-5.08R-5PD(71) vs IPL1-105-02-S-S
HR31-5.08R-5PDL(71) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd HR31-5.08R-5PD(71) vs HR31-5.08R-5PDL(71)
HR31-5.08RA-5PDL(76) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd HR31-5.08R-5PD(71) vs HR31-5.08RA-5PDL(76)
214918 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT ERNI HR31-5.08R-5PD(71) vs 214918
214357 Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT ERNI HR31-5.08R-5PD(71) vs 214357
IPL1-105-01-S-S-RA Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Samtec Inc HR31-5.08R-5PD(71) vs IPL1-105-01-S-S-RA
HR31-5.08RA-5PD(71) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd HR31-5.08R-5PD(71) vs HR31-5.08RA-5PD(71)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR31-5.08R-5PD(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR31-5.08R-5PD(71) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HR31-5.08R-5PD(71) would you like to use for your alert(s)?
  • Please alert me when HR31-5.08R-5PD(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR31-5.08R-5PD(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR31-5.08R-5PD(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR31-5.08R-5PD(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR31-5.08R-5PD(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR31-5.08R-5PD(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: