Part Details for HR31-5.08R-5PDL(71) by Hirose Electric Co Ltd
Overview of HR31-5.08R-5PDL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR31-5.08R-5PDL(71)
HR31-5.08R-5PDL(71) CAD Models
HR31-5.08R-5PDL(71) Part Data Attributes
|
HR31-5.08R-5PDL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR31-5.08R-5PDL(71)
Hirose Electric Co Ltd
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HR31-5.08R-5PDL(71)
This table gives cross-reference parts and alternative options found for HR31-5.08R-5PDL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR31-5.08R-5PDL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR31-5.08RA-5PDL(73) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | HR31-5.08R-5PDL(71) vs HR31-5.08RA-5PDL(73) |
IPL1-105-02-S-S | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | HR31-5.08R-5PDL(71) vs IPL1-105-02-S-S |
214919 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | HR31-5.08R-5PDL(71) vs 214919 |
HR31-5.08R-5PD(75) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | HR31-5.08R-5PDL(71) vs HR31-5.08R-5PD(75) |
35605-6114-A00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | 3M Interconnect | HR31-5.08R-5PDL(71) vs 35605-6114-A00PE |
HR31-5.08R-5PDL(02) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | HR31-5.08R-5PDL(71) vs HR31-5.08R-5PDL(02) |
HR31-5.08RA-5PDL(02) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | HR31-5.08R-5PDL(71) vs HR31-5.08RA-5PDL(02) |
1-178315-2 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | HR31-5.08R-5PDL(71) vs 1-178315-2 |
214918 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | HR31-5.08R-5PDL(71) vs 214918 |
214357 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | HR31-5.08R-5PDL(71) vs 214357 |