Part Details for HR1725NPO393M2NGBR by Presidio Components Inc
Overview of HR1725NPO393M2NGBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725NPO393M2NGBR
HR1725NPO393M2NGBR CAD Models
HR1725NPO393M2NGBR Part Data Attributes
|
HR1725NPO393M2NGBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725NPO393M2NGBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HR1725NPO393M2NGBR
This table gives cross-reference parts and alternative options found for HR1725NPO393M2NGBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO393M2NGBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725NPO393M2H1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs HR1725NPO393M2H1R |
HR1725NPO393M2FBR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs HR1725NPO393M2FBR |
HR1725NPO393M2H6R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs HR1725NPO393M2H6R |
1725NPO393M2NG3R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs 1725NPO393M2NG3R |
1725NPO393M2F1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs 1725NPO393M2F1R |
1725NPO393M2P2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs 1725NPO393M2P2R |
1725NPO393M2NG4R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs 1725NPO393M2NG4R |
1725NPO393M2NG5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs 1725NPO393M2NG5R |
HR1725NPO393M2F2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs HR1725NPO393M2F2R |
HR1725NPO393M2H4R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, | Presidio Components Inc | HR1725NPO393M2NGBR vs HR1725NPO393M2H4R |