1725NPO393M2NG3R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825,

Overview of 1725NPO393M2NG3R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 1725NPO393M2NG3R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1725NPO393M2NG3R by Presidio Components Inc

1725NPO393M2NG3R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
JESD-609 Code
e4
Length
4.45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1825
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
6.35 mm
Want to compare parts?
  1. 1725NPO393M2NG3R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825,
    VS

Alternate Parts for 1725NPO393M2NG3R

This table gives cross-reference parts and alternative options found for 1725NPO393M2NG3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725NPO393M2NG3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR1725NPO393M2H1R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs HR1725NPO393M2H1R
HR1725NPO393M2FBR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs HR1725NPO393M2FBR
HR1725NPO393M2H6R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs HR1725NPO393M2H6R
1725NPO393M2F1R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs 1725NPO393M2F1R
1725NPO393M2P2R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs 1725NPO393M2P2R
1725NPO393M2NG4R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs 1725NPO393M2NG4R
1725NPO393M2NG5R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs 1725NPO393M2NG5R
HR1725NPO393M2F2R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs HR1725NPO393M2F2R
HR1725NPO393M2H4R Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs HR1725NPO393M2H4R
1725NPO393M2NT9A Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.039uF, 1825, Presidio Components Inc 1725NPO393M2NG3R vs 1725NPO393M2NT9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1725NPO393M2NG3R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1725NPO393M2NG3R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1725NPO393M2NG3R would you like to use for your alert(s)?
  • Please alert me when 1725NPO393M2NG3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1725NPO393M2NG3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1725NPO393M2NG3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1725NPO393M2NG3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1725NPO393M2NG3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1725NPO393M2NG3R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: