Part Details for HR1725BX155MGH4R by Presidio Components Inc
Overview of HR1725BX155MGH4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725BX155MGH4R
HR1725BX155MGH4R CAD Models
HR1725BX155MGH4R Part Data Attributes
|
HR1725BX155MGH4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725BX155MGH4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HR1725BX155MGH4R
This table gives cross-reference parts and alternative options found for HR1725BX155MGH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BX155MGH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725BX155MGNG6R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs 1725BX155MGNG6R |
1725BX155MGP6R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs 1725BX155MGP6R |
1725BX155M16VSA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs 1725BX155M16VSA |
HR1725BX155MGP6R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs HR1725BX155MGP6R |
1725BX155MGH2R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs 1725BX155MGH2R |
HR1725BX155MGF5R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs HR1725BX155MGF5R |
HR1725BX155MGF4R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs HR1725BX155MGF4R |
1725BX155MGT2R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs 1725BX155MGT2R |
HR1725BX155MGNGBR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs HR1725BX155MGNGBR |
HR1725BX155MGP1R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | HR1725BX155MGH4R vs HR1725BX155MGP1R |