Part Details for 1725BX155M16VSA by Presidio Components Inc
Overview of 1725BX155M16VSA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725BX155M16VSA
1725BX155M16VSA CAD Models
1725BX155M16VSA Part Data Attributes
|
1725BX155M16VSA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725BX155M16VSA
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
Length | 4.445 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1725BX155M16VSA
This table gives cross-reference parts and alternative options found for 1725BX155M16VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725BX155M16VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725BX155MGH3R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs HR1725BX155MGH3R |
1725BX155MGNT96 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155MGNT96 |
HR1725BX155MGF3R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs HR1725BX155MGF3R |
1725BX155M16VNG1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155M16VNG1 |
1725BX155MGT1R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155MGT1R |
1725BX155MGNG6R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155MGNG6R |
1725BX155M16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155M16VNG5 |
HR1725BX155MGH5R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs HR1725BX155MGH5R |
1725BX155M16VS4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155M16VS4 |
1725BX155M16VNG2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 1.5uF, 1825, | Presidio Components Inc | 1725BX155M16VSA vs 1725BX155M16VNG2 |