Datasheets
HR0805NPO151F3P1D by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP

Part Details for HR0805NPO151F3P1D by Presidio Components Inc

Overview of HR0805NPO151F3P1D by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HR0805NPO151F3P1D

HR0805NPO151F3P1D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR0805NPO151F3P1D Part Data Attributes

HR0805NPO151F3P1D Presidio Components Inc
Buy Now Datasheet
Compare Parts:
HR0805NPO151F3P1D Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish SILVER PALLADIUM
Terminal Shape WRAPAROUND

Alternate Parts for HR0805NPO151F3P1D

This table gives cross-reference parts and alternative options found for HR0805NPO151F3P1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0805NPO151F3P1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCCA001098 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP SPC Multicomp HR0805NPO151F3P1D vs MCCA001098
08051U151FAQ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Kyocera AVX Components HR0805NPO151F3P1D vs 08051U151FAQ2A
0805M151F101BT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors HR0805NPO151F3P1D vs 0805M151F101BT
101R15C151FV4Z CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc HR0805NPO151F3P1D vs 101R15C151FV4Z
0805CG151F0BB2 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation HR0805NPO151F3P1D vs 0805CG151F0BB2
0805CG151F0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation HR0805NPO151F3P1D vs 0805CG151F0B22
NMC-L0805NPO151F100F Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp HR0805NPO151F3P1D vs NMC-L0805NPO151F100F
C2012NP0151FHTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, GREEN Darfon Corporation HR0805NPO151F3P1D vs C2012NP0151FHTS
CTMCC0805FTN101151 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies HR0805NPO151F3P1D vs CTMCC0805FTN101151
C0805C151F1GAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP KEMET Corporation HR0805NPO151F3P1D vs C0805C151F1GAL7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0805NPO151F3P1D by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0805NPO151F3P1D by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR0805NPO151F3P1D would you like to use for your alert(s)?
  • Please alert me when HR0805NPO151F3P1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0805NPO151F3P1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0805NPO151F3P1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0805NPO151F3P1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0805NPO151F3P1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0805NPO151F3P1D by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: