MCCA001098
SPC Multicomp
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP

Overview of MCCA001098 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA001098 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA001098 by SPC Multicomp

MCCA001098
SPC Multicomp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
MCCA
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MCCA001098
    SPC Multicomp
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCCA001098

This table gives cross-reference parts and alternative options found for MCCA001098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA001098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
08051U151FAQ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Kyocera AVX Components MCCA001098 vs 08051U151FAQ2A
0805M151F101BT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors MCCA001098 vs 0805M151F101BT
101R15C151FV4Z CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc MCCA001098 vs 101R15C151FV4Z
0805CG151F0BB2 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation MCCA001098 vs 0805CG151F0BB2
HR0805NPO151F3P1D Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Presidio Components Inc MCCA001098 vs HR0805NPO151F3P1D
0805CG151F0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation MCCA001098 vs 0805CG151F0B22
NMC-L0805NPO151F100F Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp MCCA001098 vs NMC-L0805NPO151F100F
C2012NP0151FHTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, GREEN Darfon Corporation MCCA001098 vs C2012NP0151FHTS
CTMCC0805FTN101151 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies MCCA001098 vs CTMCC0805FTN101151
C0805C151F1GAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP KEMET Corporation MCCA001098 vs C0805C151F1GAL7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA001098 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA001098 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCA001098 would you like to use for your alert(s)?
  • Please alert me when MCCA001098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA001098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA001098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA001098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA001098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA001098 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: