Part Details for HR0504X7R393M2NT9B by Presidio Components Inc
Overview of HR0504X7R393M2NT9B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504X7R393M2NT9B
HR0504X7R393M2NT9B CAD Models
HR0504X7R393M2NT9B Part Data Attributes
|
HR0504X7R393M2NT9B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504X7R393M2NT9B
Presidio Components Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 0504, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 1.27 mm | |
Manufacturer Series | HR | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HR | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for HR0504X7R393M2NT9B
This table gives cross-reference parts and alternative options found for HR0504X7R393M2NT9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504X7R393M2NT9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504X7R393M2NT96 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504X7R393M2NT9B vs HR0504X7R393M2NT96 |
SR0504X7R393M2P5(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504X7R393M2NT9B vs SR0504X7R393M2P5(L)#M123B |
0504X7R393M2P1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs 0504X7R393M2P1R |
0504X7R393M2FAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs 0504X7R393M2FAR |
0504X7R393M2T2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs 0504X7R393M2T2R |
HR0504X7R393M2H6R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs HR0504X7R393M2H6R |
HR0504X7R393M2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504X7R393M2NT9B vs HR0504X7R393M2NT91 |
0504X7R393M2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs 0504X7R393M2NG3 |
0504X7R393M2NG4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs 0504X7R393M2NG4 |
0504X7R393M2NT9A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT9B vs 0504X7R393M2NT9A |