Part Details for SR0504X7R393M2P5(L)#M123B by Presidio Components Inc
Overview of SR0504X7R393M2P5(L)#M123B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0504X7R393M2P5(L)#M123B
SR0504X7R393M2P5(L)#M123B CAD Models
SR0504X7R393M2P5(L)#M123B Part Data Attributes
|
SR0504X7R393M2P5(L)#M123B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0504X7R393M2P5(L)#M123B
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for SR0504X7R393M2P5(L)#M123B
This table gives cross-reference parts and alternative options found for SR0504X7R393M2P5(L)#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0504X7R393M2P5(L)#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504X7R393M2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs 0504X7R393M2NG3 |
0504X7R393M2F5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs 0504X7R393M2F5R |
HR0504X7R393M2NG1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs HR0504X7R393M2NG1R |
0504X7R393M2NT9B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs 0504X7R393M2NT9B |
HR0504X7R393M2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs HR0504X7R393M2NT94 |
SR0504X7R393M2NT96(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs SR0504X7R393M2NT96(L)#M123B |
HR0504X7R393M2F5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs HR0504X7R393M2F5R |
0504X7R393M2NG1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs 0504X7R393M2NG1R |
SR0504X7R393M2P5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs SR0504X7R393M2P5#M123B |
SR0504X7R393M2NG2(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504X7R393M2P5(L)#M123B vs SR0504X7R393M2NG2(L)#M123A |