Part Details for HR0504X7R393M2NT94 by Presidio Components Inc
Overview of HR0504X7R393M2NT94 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504X7R393M2NT94
HR0504X7R393M2NT94 CAD Models
HR0504X7R393M2NT94 Part Data Attributes
|
HR0504X7R393M2NT94
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504X7R393M2NT94
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for HR0504X7R393M2NT94
This table gives cross-reference parts and alternative options found for HR0504X7R393M2NT94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504X7R393M2NT94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504X7R393M2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT94 vs 0504X7R393M2NG3 |
0504X7R393M2PBR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT94 vs 0504X7R393M2PBR |
SR0504X7R393M2NT96#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | HR0504X7R393M2NT94 vs SR0504X7R393M2NT96#M123A |
SR0504X7R393M2NT92#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | HR0504X7R393M2NT94 vs SR0504X7R393M2NT92#M123A |
0504X7R393M2P5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT94 vs 0504X7R393M2P5R |
SR0504X7R393M2NG2#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | HR0504X7R393M2NT94 vs SR0504X7R393M2NG2#M123B |
SR0504X7R393M2NG5(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504X7R393M2NT94 vs SR0504X7R393M2NG5(L)#M123B |
SR0504X7R393M2NG6#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | HR0504X7R393M2NT94 vs SR0504X7R393M2NG6#M123B |
0504X7R393M2NT9A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT94 vs 0504X7R393M2NT9A |
0504X7R393M2S2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | HR0504X7R393M2NT94 vs 0504X7R393M2S2 |