Part Details for 0504X7R393M2PBR by Presidio Components Inc
Overview of 0504X7R393M2PBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0504X7R393M2PBR
0504X7R393M2PBR CAD Models
0504X7R393M2PBR Part Data Attributes
|
0504X7R393M2PBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0504X7R393M2PBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(COMMERCIAL) | |
Size Code | 0504 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.02 mm |
Alternate Parts for 0504X7R393M2PBR
This table gives cross-reference parts and alternative options found for 0504X7R393M2PBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504X7R393M2PBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504X7R393M2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | 0504X7R393M2PBR vs 0504X7R393M2NG3 |
0504X7R393M2F5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | 0504X7R393M2PBR vs 0504X7R393M2F5R |
HR0504X7R393M2NG1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | 0504X7R393M2PBR vs HR0504X7R393M2NG1R |
0504X7R393M2NT9B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | 0504X7R393M2PBR vs 0504X7R393M2NT9B |
HR0504X7R393M2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | 0504X7R393M2PBR vs HR0504X7R393M2NT94 |
SR0504X7R393M2NT96(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | 0504X7R393M2PBR vs SR0504X7R393M2NT96(L)#M123B |
HR0504X7R393M2F5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | 0504X7R393M2PBR vs HR0504X7R393M2F5R |
0504X7R393M2NG1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0504, | Presidio Components Inc | 0504X7R393M2PBR vs 0504X7R393M2NG1R |
SR0504X7R393M2P5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 0504X7R393M2PBR vs SR0504X7R393M2P5#M123B |
SR0504X7R393M2NG2(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | 0504X7R393M2PBR vs SR0504X7R393M2NG2(L)#M123A |