Part Details for HR0504NPO122J2T3R by Presidio Components Inc
Overview of HR0504NPO122J2T3R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504NPO122J2T3R
HR0504NPO122J2T3R CAD Models
HR0504NPO122J2T3R Part Data Attributes
|
HR0504NPO122J2T3R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504NPO122J2T3R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for HR0504NPO122J2T3R
This table gives cross-reference parts and alternative options found for HR0504NPO122J2T3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504NPO122J2T3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504NPO122J2H3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs 0504NPO122J2H3R |
0504NPO122J2NGB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs 0504NPO122J2NGB |
HR0504NPO122J2P6R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs HR0504NPO122J2P6R |
0504NPO122J2P1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs 0504NPO122J2P1 |
HR0504NPO122J2H1R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs HR0504NPO122J2H1R |
HR0504NPO122J2NG2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs HR0504NPO122J2NG2R |
HR0504NPO122J2F4R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs HR0504NPO122J2F4R |
0504NPO122J2F2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs 0504NPO122J2F2R |
0504NPO122J2P5R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs 0504NPO122J2P5R |
0504NPO122J2NT9A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | HR0504NPO122J2T3R vs 0504NPO122J2NT9A |