Part Details for 0504NPO122J2P1 by Presidio Components Inc
Overview of 0504NPO122J2P1 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0504NPO122J2P1
0504NPO122J2P1 CAD Models
0504NPO122J2P1 Part Data Attributes
|
0504NPO122J2P1
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0504NPO122J2P1
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.016 mm |
Alternate Parts for 0504NPO122J2P1
This table gives cross-reference parts and alternative options found for 0504NPO122J2P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504NPO122J2P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504NPO122J2H3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs 0504NPO122J2H3R |
HR0504NPO122J2T3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs HR0504NPO122J2T3R |
0504NPO122J2NGB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs 0504NPO122J2NGB |
HR0504NPO122J2P6R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs HR0504NPO122J2P6R |
HR0504NPO122J2H1R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs HR0504NPO122J2H1R |
HR0504NPO122J2NG2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs HR0504NPO122J2NG2R |
HR0504NPO122J2F4R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs HR0504NPO122J2F4R |
0504NPO122J2F2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs 0504NPO122J2F2R |
0504NPO122J2P5R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs 0504NPO122J2P5R |
0504NPO122J2NT9A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122J2P1 vs 0504NPO122J2NT9A |