Part Details for HR0504BX272M3PBR by Presidio Components Inc
Overview of HR0504BX272M3PBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504BX272M3PBR
HR0504BX272M3PBR CAD Models
HR0504BX272M3PBR Part Data Attributes
|
HR0504BX272M3PBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504BX272M3PBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for HR0504BX272M3PBR
This table gives cross-reference parts and alternative options found for HR0504BX272M3PBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504BX272M3PBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504BX272M3P3R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs HR0504BX272M3P3R |
0504BX272M3NT93 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3NT93 |
0504BX272M3S3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3S3 |
0504BX272M3H1R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3H1R |
HR0504BX272M3T2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs HR0504BX272M3T2R |
0504BX272M3SA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3SA |
0504BX272M3H6R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3H6R |
0504BX272M3NT92 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3NT92 |
0504BX272M3NG1R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3NG1R |
0504BX272M3S1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | HR0504BX272M3PBR vs 0504BX272M3S1 |