Part Details for 0504BX272M3S3 by Presidio Components Inc
Overview of 0504BX272M3S3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0504BX272M3S3
0504BX272M3S3 CAD Models
0504BX272M3S3 Part Data Attributes
|
0504BX272M3S3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0504BX272M3S3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.016 mm |
Alternate Parts for 0504BX272M3S3
This table gives cross-reference parts and alternative options found for 0504BX272M3S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504BX272M3S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504BX272M3P3R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs HR0504BX272M3P3R |
0504BX272M3NT93 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3NT93 |
0504BX272M3H1R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3H1R |
HR0504BX272M3T2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs HR0504BX272M3T2R |
0504BX272M3SA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3SA |
0504BX272M3H6R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3H6R |
0504BX272M3NT92 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3NT92 |
0504BX272M3NG1R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3NG1R |
0504BX272M3S1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3S1 |
0504BX272M3F4R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0504, | Presidio Components Inc | 0504BX272M3S3 vs 0504BX272M3F4R |