HR0403NPO391M1NT92
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP

Overview of HR0403NPO391M1NT92 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR0403NPO391M1NT92 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR0403NPO391M1NT92 by Presidio Components Inc

HR0403NPO391M1NT92
Presidio Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0403
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.76 mm
JESD-609 Code
e0
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0403
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.76 mm
Want to compare parts?
  1. HR0403NPO391M1NT92
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP
    VS

Alternate Parts for HR0403NPO391M1NT92

This table gives cross-reference parts and alternative options found for HR0403NPO391M1NT92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0403NPO391M1NT92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR0403NPO391M1NG5(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NG5(L)#M123B
SR0403NPO391M1NT92(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NT92(L)#M123A
SR0403NPO391M1NT91(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NT91(L)#M123A
SR0403NPO391M1NG2(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NG2(L)#M123A
SR0403NPO391M1NG1(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NG1(L)#M123B
SR0403NPO391M1NG6(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NG6(L)#M123B
SR0403NPO391M1NG2(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NG2(L)#M123B
SR0403NPO391M1NT95(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NT95(L)#M123A
SR0403NPO391M1P1(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1P1(L)#M123A
SR0403NPO391M1NG1(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP Presidio Components Inc HR0403NPO391M1NT92 vs SR0403NPO391M1NG1(L)#M123A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0403NPO391M1NT92 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0403NPO391M1NT92 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR0403NPO391M1NT92 would you like to use for your alert(s)?
  • Please alert me when HR0403NPO391M1NT92 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0403NPO391M1NT92 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0403NPO391M1NT92 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0403NPO391M1NT92 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0403NPO391M1NT92.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0403NPO391M1NT92 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: