Part Details for SR0403NPO391M1NT92(L)#M123A by Presidio Components Inc
Overview of SR0403NPO391M1NT92(L)#M123A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0403NPO391M1NT92(L)#M123A
SR0403NPO391M1NT92(L)#M123A CAD Models
SR0403NPO391M1NT92(L)#M123A Part Data Attributes
|
SR0403NPO391M1NT92(L)#M123A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0403NPO391M1NT92(L)#M123A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0403 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0403 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for SR0403NPO391M1NT92(L)#M123A
This table gives cross-reference parts and alternative options found for SR0403NPO391M1NT92(L)#M123A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0403NPO391M1NT92(L)#M123A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0403NPO391M1NG5(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NG5(L)#M123B |
SR0403NPO391M1NT91(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NT91(L)#M123A |
SR0403NPO391M1NG2(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NG2(L)#M123A |
SR0403NPO391M1NG1(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NG1(L)#M123B |
SR0403NPO391M1NG6(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NG6(L)#M123B |
SR0403NPO391M1NG2(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NG2(L)#M123B |
SR0403NPO391M1NT95(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NT95(L)#M123A |
SR0403NPO391M1P1(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1P1(L)#M123A |
SR0403NPO391M1NG1(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs SR0403NPO391M1NG1(L)#M123A |
HR0403NPO391M1NT94 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0403, CHIP | Presidio Components Inc | SR0403NPO391M1NT92(L)#M123A vs HR0403NPO391M1NT94 |