Datasheets
HR-818.70.25LF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 18.7ohm, 300V, 0.25% +/-Tol, -15,15ppm/Cel

Part Details for HR-818.70.25LF by TT Electronics Resistors

Overview of HR-818.70.25LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G05-25LF Amphenol Communications Solutions 54102-G05-25LF-B/S 0.100\\ HDR TH DR30AU
R5F64525LFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
843004AG-125LFT Renesas Electronics Corporation FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer

Part Details for HR-818.70.25LF

HR-818.70.25LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR-818.70.25LF Part Data Attributes

HR-818.70.25LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
HR-818.70.25LF TT Electronics Resistors Fixed Resistor, Wire Wound, 18.7ohm, 300V, 0.25% +/-Tol, -15,15ppm/Cel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Bobbin
Lead Diameter 0.6 mm
Lead Length 25.4 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 6.3 mm
Package Length 7.9 mm
Package Style Radial
Resistance 18.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 15 ppm/°C
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR-818.70.25LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR-818.70.25LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HR-818.70.25LF would you like to use for your alert(s)?
  • Please alert me when HR-818.70.25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR-818.70.25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR-818.70.25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR-818.70.25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR-818.70.25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR-818.70.25LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: